
SIEMENS 6ES7223-3AD30-0XB0 DIGITAL I/O MOD, SIMATIC S7, 24V, 2 I/O
Checking distributor stock and pricing after the page loads.
Siemens 6ES7223-3AD30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 21mm |
| Input Current | 50mA |
| Input Type | DIGITAL |
| Length | 62mm |
| Manufacturer Series | 6AG1 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Series | SIMATIC S7-1200 Series |
| Width | 38mm |
| RoHS | Compliant |
