
The Siemens 6ES7231-0HC22-0XA0 is a PLC module from the S7-200 Series, featuring 4 inputs and a compact 62mm x 80mm x 62mm package. It meets SVHC compliance requirements. This module is part of the S7-200 Series, a series of programmable logic controllers designed for industrial automation applications.
Sign in to ask questions about the Siemens 6ES7231-0HC22-0XA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7231-0HC22-0XA0 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Height | 80mm |
| Length | 62mm |
| Manufacturer Series | S7-200 Series |
| Number of Inputs | 4 |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7231-0HC22-0XA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
