
The Siemens SIMATIC S7-1200 4-Input Module is a module with a package case of 75mm in depth, 45mm in width, and 100mm in length. It operates within a temperature range of -40°C to 70°C. This module is part of the SIMATIC S7-1200 series and features 4 inputs.
Sign in to ask questions about the Siemens 6ES7231-4HD30-0XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7231-4HD30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7231-4HD30-0XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
