S7-1200 signal module SIMATIC S7-1200, 4 AI (13 bits ±10 VDC / 0. . .20 mA), 6ES7231-4HD32-0XB0, Siemens
Siemens 6ES7231-4HD32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | 6ES7231 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of I/Os | 4 |
| Number of Inputs | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
