
Siemens PLC Expansion Module Input 8 Input, 24 V dc 100 x 45 x 75 mm
Siemens 6ES7231-4HF30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Number of Inputs | 8 |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.