
The 6ES7231-4HF32-0XB0 module features 8 inputs and is part of the SIMATIC S7-1200 series. It has a package style of module and dimensions of 75mm depth, 100mm length, and 45mm width. The module operates within a temperature range of -40°C to 70°C and has an IP20 rating.
Siemens 6ES7231-4HF32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SM 1231 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 8 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SIMATIC S7-1200 |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
