
SIEMENS 6ES7231-5PF30-0XB0 MODULE, SIGNAL, ANALOG, RTD
Siemens 6ES7231-5PF30-0XB0 technical specifications.
| Package/Case | Module |
| Current Rating | 90mA |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 70mm |
| RoHS | Not Compliant |
No datasheet is available for this part.