
SIEMENS 6ES7231-5PF32-0XB0 ANALOG I/P MOD, SIMATIC S7, 24V, RTD I/P
Siemens 6ES7231-5PF32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SM 1231 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
