SIEMENS 6ES7231-5QA30-0XB0 BOARD, SIGNAL, ANALOG, THERMOCOUPLE
Siemens 6ES7231-5QA30-0XB0 technical specifications.
| Package/Case | Module |
| Current Rating | 5mA |
| Depth | 21mm |
| Height | 62mm |
| Length | 62mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Number of I/Os | 1 |
| Number of Inputs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
