
The 6ES7231-5QF32-0XB0 module from Siemens is a part of the SIMATIC S7-1200 series, designed for industrial automation and control applications. It features 8 inputs and is rated for operation between -40°C and 70°C. The module has a compact size of 45mm in width, 100mm in length, and 75mm in depth. It meets IP20 ratings for protection against solid objects and water. The module is compliant with RoHS regulations but not SVHC compliant.
Siemens 6ES7231-5QF32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SM 1231 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Number of Inputs | 8 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
