
The S7-200 4-Input Module is a Siemens module with a package case of module, measuring 62mm in depth, 80mm in height, 62mm in length, and 71.2mm in width. It is part of the S7-200 series and has 4 inputs. The module is Reach SVHC compliant.
Sign in to ask questions about the Siemens 6ES7231-7PD22-0XA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7231-7PD22-0XA0 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Height | 80mm |
| Length | 62mm |
| Manufacturer Series | S7-200 |
| Number of Inputs | 4 |
| Reach SVHC Compliant | Yes |
| Series | S7-200 |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7231-7PD22-0XA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
