Expansion module for S7-200, 6ES7231-7PF22-0XA0, Siemens
Siemens 6ES7231-7PF22-0XA0 technical specifications.
| Package/Case | Module |
| Depth | 62mm |
| Length | 80mm |
| Number of Inputs | 8 |
| Reach SVHC Compliant | Yes |
| Width | 71.2mm |
| RoHS | Compliant |
No datasheet is available for this part.