
S7-1200 signal board SIMATIC S7-1200, 1 AO, 6ES7232-4HA30-0XB0, Siemens
Siemens 6ES7232-4HA30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 21mm |
| Length | 62mm |
| Number of Outputs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7232-4HA30-0XB0 to view detailed technical specifications.
No datasheet is available for this part.
