
The 6ES7232-4HB32-0XB0 module from Siemens is a 2-output device with a maximum operating temperature range of -40°C to 70°C. It has a width of 45mm, a length of 100mm, and a depth of 75mm. The module is rated for an output current of 20mA. It meets IP20 ratings and is not Reach SVHC compliant.
Siemens 6ES7232-4HB32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SM 1232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 20mA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7232-4HB32-0XB0 to view detailed technical specifications.
No datasheet is available for this part.
