
Siemens 6ES7232-4HD30-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Number of Outputs | 4 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7232-4HD30-0XB0 to view detailed technical specifications.
No datasheet is available for this part.