
S7-1200 signal module SIMATIC S7-1200, 4 AO, 6ES7232-4HD32-0XB0, Siemens
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SM 1232 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 4 |
| Output Current | 20mA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 |
| Width | 45mm |
| RoHS | Compliant |
