Sign in to ask questions about the Siemens 6ES7241-1CH30-1XB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7241-1CH30-1XB0 technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| Depth | 21mm |
| Height | 62mm |
| Input Current | 50mA |
| Length | 62mm |
| Manufacturer Series | S7-1200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 Series |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7241-1CH30-1XB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
