
The Siemens SIMATIC S7-1200 Series Module is a module with a package style of module, measuring 75mm in depth, 100mm in length, and 30mm in width. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The module is rated for an input current of 220mA and is compliant with RoHS regulations, but not Reach SVHC compliant. It is part of the SIMATIC S7-1200 Series and has an IP20 rating.
Siemens 6ES7241-1CH32-0XB0 technical specifications.
| Package/Case | Module |
| Depth | 75mm |
| Input Current | 220mA |
| Length | 100mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMATIC S7-1200 Series |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.
