
A 1-channel analog input module (SB AI01) with configurable input ranges of +/-10 V, +/-5 V, +/-2.5 V, or 0 to 20 mA. It provides 11-bit + sign resolution for voltage mode and 11-bit resolution for current mode, designed for SIMATIC S7-200 SMART systems
Siemens 6ES7288-5AE01-0AA0 technical specifications.
| Product type designation | SB AI01, AI 1x12 bit |
| Power loss, typ. | 0.4W |
| Number of analog inputs | 1 |
| Input range - Voltage | Yes |
| Input range - Current | Yes |
| Input range - Thermocouple | No |
| Input range - Resistance thermometer | No |
| Input range - Resistance | No |
| Resolution with overrange (bit including sign), max. | 12bit |
| Width | 35mm |
| Height | 52.2mm |
| Depth | 16mm |
| Weight, approx. | 20g |
| last modified | 3/12/2024 |
Download the complete datasheet for Siemens 6ES7288-5AE01-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.