The TD400C device from Siemens features a 0°C to 50°C operating temperature range and IP20 ratings. It measures 102mm in length, 174mm in width, and 31mm in depth. This device has a single port and a resolution of 192 pixels in width and 64 pixels in height.
Siemens 6ES7298-1AA20-0YA3 technical specifications.
| Depth | 31mm |
| Length | 102mm |
| Manufacturer Series | TD400C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Ratings | IP20 |
| Resolution (height) | 64pixel |
| Resolution (width) | 192pixel |
| Width | 174mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7298-1AA20-0YA3 to view detailed technical specifications.
No datasheet is available for this part.