Sign in to ask questions about the Siemens 6ES7307-1BA01-0AA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7307-1BA01-0AA0 technical specifications.
| Depth | 125mm |
| Efficiency | 84% |
| Length | 120mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Ratings | IP20 |
| Weight | 0.4kg |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7307-1BA01-0AA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
