
The 6ES7307-1KA02-0AA0 is a panel mount power supply with a maximum input voltage of 132V and a minimum input voltage of 85V. It has a maximum output voltage of 24V and an output current of 10A. The power supply operates within a temperature range of 0°C to 60°C and is rated for IP20. It is RoHS compliant and has dimensions of 125mm in depth, 80mm in width, and 120mm in length, with a weight of 0.8kg.
Sign in to ask questions about the Siemens 6ES7307-1KA02-0AA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 6ES7307-1KA02-0AA0 technical specifications.
| Depth | 125mm |
| Efficiency | 90% |
| Length | 120mm |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10A |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Weight | 0.8kg |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6ES7307-1KA02-0AA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
