The 6ES7312-5BE03-0AB0 is a digital output module from Siemens with 16 channels, operating within a temperature range of 0 to 40°C. It has a maximum output current of 50mA and is designed for rack mounting. The module is part of the S7-300 Series and measures 125mm in length, 80mm in width, and 130mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Depth | 130mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | S7-300 Series |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Output Type | Digital |
| Width | 80mm |
| RoHS | Not Compliant |