The 6ES7312-5BF04-0AB0 is a digital I/O module from Siemens with 16 channels, capable of handling 500mA of output current. It has a compact design with dimensions of 125mm in length, 80mm in width, and 130mm in depth. The module is designed for wall and DIN rail mounting and operates within a temperature range of 0 to 60°C. It is part of the S7-300 series and features digital input and output types.
Checking distributor stock and pricing after the page loads.
| Depth | 130mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | S7-300 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Wall, DIN Rail |
| Number of I/Os | 16 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 80mm |
| RoHS | Compliant |