
Siemens 6ES731 PLC CPU, Digital Output Computer Interface, 64 kB Program Capacity, 32 I/O Ports, 24 V dc
Siemens 6ES7313-6BF03-0AB0 technical specifications.
| Depth | 130mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | 6ES731 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 32 |
| Output Current | 100mA |
| Output Type | Digital |
| Width | 120mm |
| RoHS | Not Compliant |
No datasheet is available for this part.