
Siemens SIMATIC S7-300 PLC CPU, Digital Output Computer Interface, 32 I/O Ports, 20.4 28.8 V dc
Checking distributor stock and pricing after the page loads.
Siemens 6ES73136CG040AB0 technical specifications.
| Package/Case | 300 |
| Depth | 130mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | S7-300 Series |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 32 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 120mm |
| RoHS | Not Compliant |
