S7-314C-2 PtP PLC CPU Base Unit
Checking distributor stock and pricing after the page loads.
Siemens 6ES7314-6BG03-0AB0 technical specifications.
| Package/Case | 300 |
| Depth | 130mm |
| Length | 125mm |
| Manufacturer Series | S7-300 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 46 |
| Output Current | 500mA |
| Width | 120mm |
| RoHS | Not Compliant |