
The 6ES7314-6CG03-0AB0 is a 46-channel rack mount PLC module from Siemens. It measures 130mm in depth, 125mm in length, and 120mm in width. The module operates within a temperature range of 0-40°C and features an output current of 100mA. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Siemens 6ES7314-6CG03-0AB0 technical specifications.
| Depth | 130mm |
| Length | 125mm |
| Manufacturer Series | 6ES731 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of I/Os | 46 |
| Output Current | 100mA |
| RoHS Compliant | Yes |
| Width | 120mm |
| RoHS | Not Compliant |
