
The 6ES7321-1BH02-0AA0 is a digital input module from Siemens, designed for use in the SIMATIC S7-300 Series. It features 16 digital inputs and is packaged in a module format. The module measures 120mm in depth, 125mm in length, and 40mm in width. It operates within a temperature range of -25°C to 60°C. This module is suitable for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | SIMATIC S7-300 Series |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Width | 40mm |
| RoHS | Compliant |
