Siemens 6ES7321-1BH10-0AA0 - 6ES73211BH100AA0
Checking distributor stock and pricing after the page loads.
Siemens 6ES7321-1BH10-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Number of Inputs | 16 |
| RoHS Compliant | Yes |
| Width | 40mm |
| RoHS | Not Compliant |