Digital Input Module | SM 321 | SIMATIC S7-300 | 6ES7321-1CH00-0AA0
Siemens 6ES7321-1CH00-0AA0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Number of Inputs | 16 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7321-1CH00-0AA0 to view detailed technical specifications.
No datasheet is available for this part.