PLC Expansion Module, 32 Digital Inputs, 24VDC, S7-300 Series | Siemens 6ES73211BL000AA0
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Manufacturer Series | SIMATIC S7-300 Series |
| Number of I/Os | 32 |
| Number of Inputs | 32 |
| Width | 40mm |
| RoHS | Compliant |