PLC Expansion Mopdule, 8 Digital Outputs, 48-125VDC, S7-300 Series | Siemens 6ES73221CF000AA0
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Number of Outputs | 8 |
| Output Type | Digital |
| Width | 40mm |
| RoHS | Compliant |