Digital Output Module | SM 322 | SIMATIC S7-300
Siemens 6ES7322-5GH00-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Number of Outputs | 16 |
| Output Type | Digital |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.