Output Module, Relay, 8 Outputs, Relay Contacts, 5A, RC Filter, OVP, S7-300 Series
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Manufacturer Series | SIMATIC S7-300 Series |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 5A |
| Width | 40mm |
| RoHS | Compliant |