
SIMATIC S7-300, DIGITAL OUTPUT, 32DO, 24V DC
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Manufacturer Series | SIMATIC S7-300 Series |
| Number of I/Os | 32 |
| Number of Outputs | 32 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 40mm |
| RoHS | Not Compliant |
