Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 6ES73221HF010AA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Manufacturer Series | SIMATIC S7-300 Series |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Output Current | 2A |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES73221HF010AA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
