
PLC Expansion Module 16 Input, 16 Output 24 V dc 125 x 40 x 120 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | Digital |
| Width | 40mm |
| RoHS | Compliant |