PLC Expansion Module; 8 Digital In; 8 Digital In or Out; 24 VDC; S7-300 Series
Siemens 6ES7327-1BH00-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Input Type | DIGITAL |
| Length | 125mm |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | Digital |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.