PLC Expansion Module, 2 Analog Outputs, 11/12 Bit, 24 VDC, S7-300 Series
Checking distributor stock and pricing after the page loads.
Siemens 6ES7332-5HB01-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Number of Outputs | 2 |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.