
Analog Output Module | SM 332 | SIMATIC S7-300 | 6ES7332-5HF00-0AB0
Checking distributor stock and pricing after the page loads.
Siemens 6ES7332-5HF00-0AB0 technical specifications.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Number of Outputs | 8 |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.
