Analog I/O Module | SM 334 | SIMATIC S7-300 | 6ES7334-0CE01-0AA0
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 120mm |
| Length | 125mm |
| Manufacturer Series | SIMATIC S7-300 Series |
| Number of I/Os | 6 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Width | 40mm |
| RoHS | Not Compliant |