The SIMATIC S7-1500 digital input module features 16 channels in groups of 16. It operates at 24 V DC and supports input type 3 (IEC 61131). The module provides input delay parameterizable between 0.05 and 20 ms. It includes diagnostic functions, process alarms, and is suitable for isochronous mode applications.
Siemens 6ES7521-1BH00-0AB0 technical specifications.
| Number of inputs | 16channels |
| Supply voltage | 24V DC |
| Input delay | 0.05 to 20ms |
| Input type | Type 3IEC 61131 |
| Width | 35mm |
| Height | 147mm |
| Depth | 129mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7521-1BH00-0AB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.