The SIMATIC S7-1500 DQ 16x24VDC/0.5A HF (High Feature) is a digital output module featuring 16 transistor outputs. It is designed for the S7-1500 and ET 200MP automation systems. The module provides 16 channels organized in groups of 8, with a maximum load current of 4 A per group. It includes single-channel diagnostics and supports substitute value switching and an integrated switching cycle counter for connected actuators. Additionally, it supports safety-oriented shutdown of load groups up to SIL2/PL d standards. A front connector (35 mm wide) must be ordered separately for operation.
Checking distributor stock and pricing after the page loads.
Siemens 6ES75221BH010AB0 technical specifications.
| Number of digital outputs | 16 |
| Rated supply voltage | 24V DC |
| Output current | 0.5A |
| Type of digital output | Transistor |
| Power loss | 2.0W |
| Width | 35mm |
| Height | 147mm |
| Depth | 129mm |
| Operating temperature range (horizontal installation) | 0 to 60°C |
| Digital output grouping | 16 channels in groups of 8 |
| Safety Integrity Level | SIL 2 |
| Performance Level | PL d |
| Standards | EN IEC 62061:2021, EN ISO 13849-1:2015 |
| Approvals | CE, UKCA, ATEX, IECEx, FM, UL, CCC Ex, RCM, KC |
No datasheet is available for this part.