Standard analog input module for SIMATIC S7-1500. Features 8 channels in groups of 8 with 16-bit resolution and 0.3% accuracy. Supports measurement of voltage, current, resistance thermometers (RTD), and thermocouples (TC). Includes 4 channels specifically for RTD measurement with a common mode voltage of 10V. Package includes infeed element, shield bracket, and shield terminal.
Siemens 6ES7531-7KF00-0AB0 technical specifications.
| Number of Channels | 8channels |
| Resolution | 16bit |
| Accuracy | 0.3% |
| Common Mode Voltage | 10V |
| Net Weight | 0.911lb |
| Dimensions | 6.339 x 7.598 x 1.969inch |
| RoHS | Compliant since 02/25/2013 |
| Reach Art. 33 | Lead CAS-No. 7439-92-1 > 0.1% (w/w) |
| Weee (2012/19/eu) | Take-Back Obligation Yes |
Download the complete datasheet for Siemens 6ES7531-7KF00-0AB0 to view detailed technical specifications.
No datasheet is available for this part.