Siemens 6ES7954-8LF03-0AA0 technical specifications.
| Memory Size | 24MB |
| Supply Voltage | 3.3V |
| Memory Type | Flash |
| Weight | 0.062lb |
| Successor Information | Replaced by 6ES7954-8LF04-0AA0 |
Download the complete datasheet for Siemens 6ES7954-8LF03-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.