The 6ES7954-8LL03-0AA0 is a SIMATIC S7 Memory Card designed for use with S7-1x00 CPUs. It features 256 MB of 3.3 V Flash memory for program storage and data archiving.
Checking distributor stock and pricing after the page loads.
Siemens 6ES7954-8LL03-0AA0 technical specifications.
| Memory Size | 256MB |
| Memory Type | Flash-EPROM |
| Supply Voltage | 3.3V DC |
| Number of write/delete operations, min. | 200000operations |
| Weight | 3g |
| RoHS | Compliant since 10/13/2017 |
| ECCN | N |
No datasheet is available for this part.