Siemens 6ES7972-0BA12-0XA0 technical specifications.
| Depth | 35.6mm |
| Length | 64mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ES7972-0BA12-0XA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
