SIEMENS 6ES7972-0BA60-0XA0 Sensor Connector, 12Mbit/s, Angle Outlet, Siemens PROFIBUS Bus Cables
Siemens 6ES7972-0BA60-0XA0 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 39.5mm |
| Length | 54mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Width | 15.8mm |
| RoHS | Compliant |
No datasheet is available for this part.