
S7-1200 Teleservice Base Module SIMATIC S7-1200, 6ES7972-0EB00-0XA0, Siemens
Siemens 6ES7972-0EB00-0XA0 technical specifications.
| Package/Case | Module |
| Current Rating | 50mA |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Series | SIMATIC S7-1200 |
| RoHS | Compliant |
No datasheet is available for this part.